MicroBit MEFUSBG30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Green
- RS Stock No.:
- 250-8677
- Mfr. Part No.:
- MEFUSBG30AV1
- Brand:
- MicroBit
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,188 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.49 | - |
| 5 - 9 | $2.40 | 3% |
| 10 + | $2.36 | 5% |
*price indicative
- RS Stock No.:
- 250-8677
- Mfr. Part No.:
- MEFUSBG30AV1
- Brand:
- MicroBit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroBit | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Micro bit 30cm USB Cable-Green | |
| Accessory Category | USB Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MicroBit | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Micro bit 30cm USB Cable-Green | ||
Accessory Category USB Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The green Micro:bit USB cable is ideal for projects with Micro:bit board and suitable for any micro USB port.
RoHS Compliant
28 AWG wire
Related links
- MicroBit MEFUSBB30AV1 BBC Micro:bit Add-on Micro bit 30cm USB Cable-Black
- MicroBit MEFUSBB1MAV1 USB Cable bit for BBC Micro bit
- MicroBit MEFUSBB1MCV1 USB Cable bit for BBC Micro bit
- MicroBit MEFUSBB30CV1 BBC Micro:bit Add-on Micro bit 30 cm USB-C Cable Black-MEFUSBB30CV1
- MicroBit MEFBATUV1 BBC Micro:bit Add-on Micro bit Battery Box (Un-switched)
- MicroBit MEFBATSV1SW BBC Micro:bit Add-on Micro bit Battery Box (Switched)
- MicroBit MEFWPK10V1 BBC Micro:bit Add-on Micro bit wearable accessory-Pack of 10 MEFWPK10V1
- MicroBit MEFWSV1 BBC Micro:bit Add-on Micro bit wearable accessory-Single MEFWSV1
