Pi Supply PIS-1275 BBC Micro:bit Add-on Crystal Battery Box - 2 x AAA

Subtotal (1 unit)*

$4.04

(exc. GST)

$4.44

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$4.04

*price indicative

RS Stock No.:
201-1640
Mfr. Part No.:
PIS-1275
Brand:
Pi Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Pi Supply

Product Type

BBC Micro:bit Add-on

Product Name

Crystal Battery Box - 2 x AAA

Accessory Category

Power

For Use With

2 x AAA batteries

Standards/Approvals

No

COO (Country of Origin):
CN
The Pi Supply Crystal Battery Box is a battery box specialized for the BBC micro:bit. It can be used to place two AAA batteries into the battery holder. In order to supply power to the micro:bit, switch on via PH2.0 connector.

Supports AAA battery and PH2.0 connector

  • RS Stock No. 2182282
  • Mfr. Part No. AAA-MB
Each
$0.86
Each
$3.25
Each
$6.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy