DFRobot MBT0005 BBC Micro:bit Add-on Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power
- RS Stock No.:
- 216-3773
- Mfr. Part No.:
- MBT0005
- Brand:
- DFRobot
Subtotal (1 unit)*
$19.06
(exc. GST)
$20.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.06 |
*price indicative
- RS Stock No.:
- 216-3773
- Mfr. Part No.:
- MBT0005
- Brand:
- DFRobot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Name | Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power | |
| Product Type | BBC Micro:bit Add-on | |
| Accessory Category | Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Name Micro: IO-BOX Expansion Board with On-board Li-ion Battery Power | ||
Product Type BBC Micro:bit Add-on | ||
Accessory Category Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot micro IO-BOX is a micro bit multifunctional expansion board with on-board Li-ion battery power. This has high-cost boost-buck power management. This 6cm x 6cm board has numerous functions such as Switch 2-way driver motor, 2-way I2C port, 1-way serial port, 1-way buzzer, 4-way RGB LED, Li-ion battery box, charge circuit, emergency power interface, etc.
Standard gravity interface
On board buzzer and buzzer Switch
Related links
- DFRobot FIT0611 BBC Micro:bit Add-on CR123A Li-ion Battery Holder For Micro: Maqueen
- DFRobot DFR0518 BBC Micro:bit Add-on Micro:Mate - A Mini & Thin Expansion Board For Micro:Bit (Gravity Compatible)
- DFRobot MBT0008 BBC Micro:bit Add-on IO Extender For Micro:Bit (V2)
- Kittenbot KBK9001A BBC Micro:bit Add-on Robotbit Robotics expansion board for micro:bit
- Kittenbot KBC9009A BBC Micro:bit Add-on KittenBot IOBIT V2.0 expansion board for micro:bit
- Elecfreaks EF03423 BBC Micro:bit Add-on Elecfreaks Ring, bit Expansion Board V2 for Micro bit
- Dfrobot BBC micro:bit Add-ons
- DFRobot TOY0086 BBC Micro:bit Add-on DFRobot Boson Starter Kit for BBC Micro bit
