Monk Makes SKU00073 Servo Control Servo Control Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.68
5 - 9$19.28
10 +$18.69

*price indicative

RS Stock No.:
764-409
Mfr. Part No.:
SKU00073
Brand:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Type

Servo Control

Product Name

Servo Control Board

Accessory Category

Electronic Kit

For Use With

BBC micro bit

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Monk Makes Servo controller offers a straightforward solution for connecting up to three servomotors to a BBC micro:bit, ensuring an accessible Interface for various projects.

Provides a 3.3V regulated output, ensuring compatibility with micro:bit

Supports a maximum output current of 200 mA for micro:bit connections

Allows for a total continuous current of 2 A to motors for demanding applications

Requires a 100 μF capacitor for servomotor reservoir, ensuring stable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy