Microchip, Battery Charge Controller IC, 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 2%

View bulk pricing options

Subtotal (1 tube of 120 units)*

$438.60

(exc. GST)

$482.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 720 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
120 - 120$3.655$438.60-
240 - 360$3.564$427.682%
480 +$3.509$421.083%

*price indicative

RS Stock No.:
912-6836
Mfr. Part No.:
MCP73213-A6SI/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

4.2V

Output Current

130mA

Maximum Supply Voltage

13V

Maximum Operating Temperature

85°C

Series

MCP73213

Height

880μm

Length

3mm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy