Microchip MCP73213-A6SI/MF, Battery Charge Controller IC, 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin
- RS Stock No.:
- 687-8660
- Mfr. Part No.:
- MCP73213-A6SI/MF
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$3.51
(exc. GST)
$3.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 722 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $3.51 | - |
| 30 - 59 | $3.50 | - |
| 60 + | $3.49 | - |
*price indicative
- RS Stock No.:
- 687-8660
- Mfr. Part No.:
- MCP73213-A6SI/MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 4.2V | |
| Output Current | 130mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 13V | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MCP73213 | |
| Height | 880μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 4.2V | ||
Output Current 130mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 13V | ||
Standards/Approvals No | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Series MCP73213 | ||
Height 880μm | ||
Automotive Standard No | ||
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
- RS Stock No. 9126836
- Mfr. Part No. MCP73213-A6SI/MF
Each (In a Tube of 120)
$3.498
- RS Stock No. 6878660P
- Mfr. Part No. MCP73213-A6SI/MF
Each (Supplied in a Tube)
$3.51
- RS Stock No. 6879388
- Mfr. Part No. MCP73113-06SI/MF
Each
$2.19
- RS Stock No. 1653561
- Mfr. Part No. MCP73113-06SI/MF
Each (In a Tube of 120)
$2.467
Related links
- Microchip 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin
- Microchip MCP73123-22SI/MF 4.2 V to 16V Input 3.62V Output 130 mA, DFN 10-Pin
- Microchip MCP73113-06SI/MF 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Microchip 4.2 V to 16V Input 3.62V Output 130 mA, DFN 10-Pin
- Microchip 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Microchip MCP73213-B6JI/MF 4 V to 16V Input 8.85V Output, DFN-10 10-Pin
- Microchip MCP73114-0NSI/MF 4.2 to 6.5 V DFN
- Microchip MCP73833-FCI/MF 3.75 V to 6V Input 4.53V Output 1.2 A, DFN 10-Pin









