Texas Instruments BQ24600RVAT, Battery Charge Controller IC, 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- RS Stock No.:
- 827-9320
- Mfr. Part No.:
- BQ24600RVAT
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$17.31
(exc. GST)
$19.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.655 | $17.31 |
*price indicative
- RS Stock No.:
- 827-9320
- Mfr. Part No.:
- BQ24600RVAT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 5V | |
| Output Current | 10A | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | BQ24600 | |
| Height | 950μm | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 5V | ||
Output Current 10A | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series BQ24600 | ||
Height 950μm | ||
Minimum Operating Temperature -40°C | ||
Length 3.6mm | ||
Automotive Standard No | ||
Lithium-Ion Battery Charge Controllers, Texas Instruments
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Battery Management, Texas Instruments
Related links
- Texas Instruments 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- Texas Instruments 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments BQ24650RVAT 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51013BRHLT 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51050BRHLT 4 V to 10V Input 4.16V Output 1.5 A, VQFN 20-Pin
- Texas Instruments 4 V to 10V Input 4.16V Output 1.5 A, VQFN 20-Pin
- Texas Instruments 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
