Renesas Electronics ISL94212INZ, Battery Charger IC, 10 mV to 60V Input 3.3V Output, TQFP 64-Pin
- RS Stock No.:
- 264-0675
- Mfr. Part No.:
- ISL94212INZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save 7%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,961.92
(exc. GST)
$2,158.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | $12.262 | $1,961.92 | - |
| 320 - 320 | $11.344 | $1,815.04 | 7% |
| 480 + | $10.983 | $1,757.28 | 10% |
*price indicative
- RS Stock No.:
- 264-0675
- Mfr. Part No.:
- ISL94212INZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Sub Type | PMIC - Power Management IC | |
| Product Type | Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 10mV | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | ISL94212 | |
| Length | 10mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Sub Type PMIC - Power Management IC | ||
Product Type Battery Charger IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Minimum Supply Voltage 10mV | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series ISL94212 | ||
Length 10mm | ||
Height 900μm | ||
Automotive Standard No | ||
The Renesas Electronics battery management provides li-ion battery manager IC supervises up to 12 series connected cells with the part which provides accurate monitoring, cell balancing and extensive system diagnostics functions. Three cell balancing modes are provided manual balancing mode, timed balancing mode and auto balance mode.
Internal temperature monitoring
Up to four external temperature inputs
Robust daisy chain communications system
- RS Stock No. 1230994P
- Mfr. Part No. ISL88739HRZ
Each (Supplied in a Tube)
$7.505
- RS Stock No. 7140861
- Mfr. Part No. M4T32-BR12SH6
Each
$25.07
- RS Stock No. 0719453
- Mfr. Part No. L9965A-TR
Each
$20.60
- RS Stock No. 0337610P
- Mfr. Part No. MP2632BGR-P
Each (Supplied on a Reel)
$7.406
Related links
- Renesas Electronics ISL94212INZ 10 mV to 60V Input 3.3V Output, TQFP 64-Pin
- Renesas Electronics ISL78714ANZ 4.28 V to 5 V Input 1.65 to 4.28 V Output, TQFP 64-Pin
- ROHM 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- STMicroelectronics L9396B 3.3 V to 5V Input 3.3V Output 300 mA, TQFP-64 64-Pin
- STMicroelectronics L9396L 3.3 V to 5V Input 3.3V Output 300 mA, TQFP-64 64-Pin
- ROHM ML5243-001TDZ0ARL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-002TDZ0ATL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin












