Renesas Electronics ISL88739AHRZ, Battery Charger IC 4-cell, 8 V to 22 V Input 1.024/19.2 V Output, QFN 32-Pin
- RS Stock No.:
- 263-0276
- Mfr. Part No.:
- ISL88739AHRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 717 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.58 |
| 10 - 24 | $8.62 |
| 25 - 49 | $8.15 |
| 50 - 74 | $8.01 |
| 75 + | $7.07 |
*price indicative
- RS Stock No.:
- 263-0276
- Mfr. Part No.:
- ISL88739AHRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Battery Charger IC | |
| Sub Type | PMIC - Power Management IC | |
| Battery Type | 4-cell | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 22V | |
| Height | 0.9mm | |
| Length | 4mm | |
| Series | ISL88739 | |
| Standards/Approvals | Intel PROCHOT requirements, Pb-Free (RoHS) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Battery Charger IC | ||
Sub Type PMIC - Power Management IC | ||
Battery Type 4-cell | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 22V | ||
Height 0.9mm | ||
Length 4mm | ||
Series ISL88739 | ||
Standards/Approvals Intel PROCHOT requirements, Pb-Free (RoHS) | ||
Automotive Standard No | ||
The Renesas Electronics battery management is a highly versatile combo battery charger configurable for operating as either a hybrid power boost charger or a narrow VDC charger, supporting 2, 3, or 4 cell batteries. It configurations allow the battery to work with the adapter to supply the system load when it exceeds the adapter capability, referred to as system turbo mode.
Adapter current monitor
Actively controlled inrush current
Related links
- Renesas Electronics ISL88739AHRZ 8 V to 22 V Input 1.024/19.2 V Output, QFN 32-Pin
- Renesas Electronics ISL95520HRZ 4.75 V to 25 V Input 4.75/25 V Output, QFN 32-Pin
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer QFN-32
- Battery Management
- Renesas Electronics ISL9205BIRZ 2.5 V to 5 V Input 4.2 V Output 10-Pin
- Renesas Electronics ISL6292-2CR4Z 2.4 V 16-Pin, QFN 16
- Renesas Electronics ISL9205BIRZ 2.5 V to 5 V Input 4.2 V Output, DFN 10-Pin
- MPS MP2617HGL-P 4 V to 14 V Input 3 A, QFN-20 20-Pin
