Renesas Electronics ISL9205BIRZ, Lithium Battery Charger IC Lithium-ion, 2.5 V to 5V Input 4.2V Output, DFN 10-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-3644
Mfr. Part No.:
ISL9205BIRZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Battery Type

Lithium-ion

Sub Type

PMIC - Power Management IC

Product Type

Lithium Battery Charger IC

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ISL9205

Height

900μm

Minimum Operating Temperature

-40°C

Length

3mm

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics integrated single-cell Li-ion or Li-polymer chargers capable of operating at an input voltage as low as 2.5V. The low operating voltage allows the charger to work with a variety of AC adapters. The charge current during the Constant Current phase is determined by the external resistor connected to the IREF pin. Its operates in a linear mode during the constant voltage phase in both adapter cases.

Programmable charge current

Power presence and charge indications

No external blocking diode required

Integrated pass element and current sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy