Infineon TLF35584QVHS1XUMA1, Battery Charge Controller IC, 40 V to 40V Input 3.3V, 5 V Output 600 mA, PG-VQFN 48-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.08

(exc. GST)

$11.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,498 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.08
10 - 99$9.08
100 - 249$8.17
250 - 499$7.35
500 +$6.61

*price indicative

Packaging Options:
RS Stock No.:
248-6198
Mfr. Part No.:
TLF35584QVHS1XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

PG-VQFN

Pin Count

48

Minimum Supply Voltage

40V

Output Current

600mA

Maximum Operating Temperature

175°C

Maximum Supply Voltage

40V

Series

TLF35584QVHSx

Standards/Approvals

ISO 26262

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The Infineon is a multiple output system supply for safety-relevant applications supplying 5 V-μC, transceivers, and sensors by an efficient and flexible pre/post regulator concept over a wide input voltage range, the wide switching frequency range allows optimization in respect of efficiency and usage of small filter components and dedicated reference regulator supplies the ADC independent from μC-load steps and acts as tracking-source for the 2 independent sensor-supplies.

High efficient power management integrated circuit (PMIC)

Two trackers for sensor supply following voltage reference 150 mA current capability each

Independent voltage monitoring block and error pin monitoring

Configurable window and functional watchdog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy