Maxim Integrated, Charge Management Controller, 25.4 V to 25.4V Input 3.3 A, FC2QFN 30-Pin
- RS Stock No.:
- 210-5532
- Mfr. Part No.:
- MAX77960EFV06+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-5532
- Mfr. Part No.:
- MAX77960EFV06+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Charge Management Controller | |
| Product Type | Charge Management Controller | |
| Mount Type | Surface | |
| Package Type | FC2QFN | |
| Pin Count | 30 | |
| Minimum Supply Voltage | 25.4V | |
| Output Current | 3.3A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 25.4V | |
| Series | MAX77960 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Charge Management Controller | ||
Product Type Charge Management Controller | ||
Mount Type Surface | ||
Package Type FC2QFN | ||
Pin Count 30 | ||
Minimum Supply Voltage 25.4V | ||
Output Current 3.3A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 25.4V | ||
Series MAX77960 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Maxim Integrated Products buck-boost chargers works with 3.5V to 25.4V input operating range. It has true load disconnect and is protected by an adjustable output current limit. It includes the smart power selector to accommodate a wide range of battery sizes and system loads.
Remote differential voltage sensing
600kHz switching frequency
Charge safety timer
- RS Stock No. 1900040
- Mfr. Part No. MAX1501ETE+
Each (In a Pack of 2)
$11.625
- RS Stock No. 1900040P
- Mfr. Part No. MAX1501ETE+
Each (Supplied in a Tube)
$11.625
- RS Stock No. 8895871
- Mfr. Part No. MCP73831T-2ACI/OT
Each (On a Reel of 3000)
$1.004
- RS Stock No. 2264744P
- Mfr. Part No. BQ24040DSQR
Each (Supplied on a Reel)
$2.574
Related links
- Maxim Integrated 25.4 V to 25.4 V Input 3.3 A, FC2QFN 30-Pin
- Maxim Integrated MAX77960EFV06+ 25.4 V to 25.4 V Input 3.3 A, FC2QFN 30-Pin
- Maxim Integrated MAX713CPE+ Nickel-Metal Hydride
- Maxim Integrated MAX1501ETE+ 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
- Maxim Integrated 5.5 V to 5.5 V Input 5.5 V Output 100 mA, WLP 72-Pin
- Maxim Integrated MAX20360AEWZ+T 5.5 V to 5.5 V Input 5.5 V Output 100 mA, WLP 72-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin








