Texas Instruments BQ24450DW, Battery Charge Controller IC Lead Acid, 5 V to 40V Input 2.6V Output 2 A, SOIC 16-Pin
- RS Stock No.:
- 162-8098
- Mfr. Part No.:
- BQ24450DW
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$963.44
(exc. GST)
$1,059.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | $24.086 | $963.44 |
*price indicative
- RS Stock No.:
- 162-8098
- Mfr. Part No.:
- BQ24450DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Charge Controller IC | |
| Battery Type | Lead Acid | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 5V | |
| Output Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Maximum Supply Voltage | 40V | |
| Standards/Approvals | No | |
| Series | BQ24450 | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Charge Controller IC | ||
Battery Type Lead Acid | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 5V | ||
Output Current 2A | ||
Maximum Operating Temperature 70°C | ||
Maximum Supply Voltage 40V | ||
Standards/Approvals No | ||
Series BQ24450 | ||
Height 2.35mm | ||
Minimum Operating Temperature -40°C | ||
Length 10.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lead-Acid Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Related links
- Texas Instruments 5 V to 40V Input 2.6V Output 2 A, SOIC 16-Pin
- Texas Instruments BQ24450DW 5 V to 40V Input 2.6V Output 2 A, SOIC 16-Pin
- Texas Instruments PDIP 16-Pin
- Texas Instruments UC2906N PDIP 16-Pin
- Texas Instruments UC3906N PDIP 16-Pin
- Texas Instruments UC2906DW 40mA 16-Pin, SOIC
- Texas Instruments BQ76200PWR 100 V to 100V Input 100V Output 9.5 μA, SOIC
- Renesas Electronics ISL94202IRTZ-T7A 4 V to 36V Input 2.6V Output 62 μA, TQFN 48-Pin
