Texas Instruments UC2906DW, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, SOIC
- RS Stock No.:
- 922-4713
- Mfr. Part No.:
- UC2906DW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-4713
- Mfr. Part No.:
- UC2906DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lead-Acid | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Current | 40mA | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lead-Acid | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Length 10.28mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Current 40mA | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 25mA | ||
Related links
- Texas Instruments BQ76200PWR 100 V to 100V Input 100V Output 9.5 μA, SOIC
- Texas Instruments PDIP 16-Pin
- Texas Instruments BQ24450DW 5 V to 40V Input 2.6V Output 2 A, SOIC 16-Pin
- Texas Instruments UC2906N PDIP 16-Pin
- Texas Instruments 5 V to 40V Input 2.6V Output 2 A, SOIC 16-Pin
- Texas Instruments UC3906N PDIP 16-Pin
- Battery Management
- Texas Instruments BQ2000SN-B5 5 V 8-Pin, SOIC
