Texas Instruments, Battery Charge Controller IC Lead Acid 40V Input 40V Output 25 mA, PDIP 16-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-7580
Mfr. Part No.:
UC2906N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Battery Charge Controller IC

Battery Type

Lead Acid

Product Type

Battery Charge Controller IC

Mount Type

Through Hole

Package Type

PDIP

Pin Count

16

Output Current

25mA

Maximum Operating Temperature

70°C

Maximum Supply Voltage

40V

Series

UC2906

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Length

19.3mm

Height

4.57mm

Automotive Standard

No

COO (Country of Origin):
MY

Lead-Acid Battery Charge Controllers, Texas Instruments


Battery Management, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy