Texas Instruments BQ2000TSN-B5, Battery Charge Controller IC, 5 V 8-Pin, SOIC
- RS Stock No.:
- 162-6882
- Mfr. Part No.:
- BQ2000TSN-B5
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6882
- Mfr. Part No.:
- BQ2000TSN-B5
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, NiCD, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, NiCD, NiMH | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
IC Type Battery Charge Controller IC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Related links
- Texas Instruments BQ2000SN-B5 5 V 8-Pin, SOIC
- Texas Instruments BQ2000PN-B5 5 V 8-Pin, PDIP
- Texas Instruments BQ24600RVAT 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- Texas Instruments BQ24650RVAT 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- Texas Instruments 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments BQ24620RVAT 5 to 28 V VQFN
- Texas Instruments BQ2002TPN NiMH PDIP
