Microchip MCP73123T-22SI/MF, Battery Management Lithium-Polymer, 4 V to 16V Input 3.6V Output 17 μA, DFN 10-Pin

Subtotal (1 reel of 3300 units)*

$9,952.80

(exc. GST)

$10,949.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$3.016$9,952.80

*price indicative

RS Stock No.:
598-649
Mfr. Part No.:
MCP73123T-22SI/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Battery Type

Lithium-Polymer

Product Type

Battery Management

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

4V

Output Current

17μA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

16V

Standards/Approvals

RoHS

Series

MCP73123

Minimum Operating Temperature

-40°C

Height

1mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High-efficiency LiFePO₄ battery charge management controller designed for space-limited applications. It enables precise charge regulation using constant current and constant voltage modes, with built-in safety features like thermal monitoring and input overvoltage protection. The device supports fast charging and automatic charge termination for optimized performance. It comes in a small-footprint package ideal for portable electronics.

Integrated input overvoltage protection

Integrated pass transistor

Integrated current sense

Integrated reverse discharge protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy