HARWIN CR2032 Battery Holder Leaf Spring

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $380.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$760.00

(exc. GST)

$835.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
500 - 2000$1.52$760.00-
2500 +$1.368$684.00$380.00

*price indicative

RS Stock No.:
247-9230
Mfr. Part No.:
S8421-45R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Battery Holder

Compatible Battery Size

CR2032

Number of Cells

1

Sub Type

Low Profile

Mount Type

Surface

Body Material

PPS

Termination Type

Leaf Spring

Diameter

20mm

Standards/Approvals

RoHS, REACH

Height

5.3mm

Series

S8 XX1 - XX R

RoHS Status: Exempt

COO (Country of Origin):
TW
The HARWIN Coin cell holder is highly useful for effective retention of coin cell batteries. It eliminates the need for soldered-in cells. It has low profile design available with dual independent contact points for enhanced electrical reliability.

Connector orientation horizontal

Connection type surface mount

Finish gold

Soldering data Max solder temperature 260°C for 10 seconds

entry style top entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy