TE Connectivity Button Cell Battery Holder Top Spring Arm
- RS Stock No.:
- 241-1318
- Distrelec Article No.:
- 304-64-434
- Mfr. Part No.:
- 1376164-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-1318
- Distrelec Article No.:
- 304-64-434
- Mfr. Part No.:
- 1376164-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Battery Holder | |
| Compatible Battery Size | Button Cell | |
| Sub Type | Battery & Charger Accessory | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | TPE | |
| Termination Type | Top Spring Arm | |
| Height | 3.15mm | |
| Diameter | 6.8mm | |
| Width | 6.7mm | |
| Series | 137616 | |
| Length | 10.4mm | |
| Standards/Approvals | ELV, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Battery Holder | ||
Compatible Battery Size Button Cell | ||
Sub Type Battery & Charger Accessory | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material TPE | ||
Termination Type Top Spring Arm | ||
Height 3.15mm | ||
Diameter 6.8mm | ||
Width 6.7mm | ||
Series 137616 | ||
Length 10.4mm | ||
Standards/Approvals ELV, REACH, RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity battery holders gives you the confidence to complete a project, a repair, or create a design solution for your batteries. Our selection makes it easy to choose the right size and option you need, from small battery clip holders to battery cell holders.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- Keystone CR2450 Battery Holder Top Spring Arm
- Keystone CR2025 Battery Holder Top Spring Arm
- Keystone CR1225, CR1216 Battery Holder Top Spring Arm
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
- Button Batteries
- A Comprehensive Guide to Button and Coin Cell Batteries
- Button Rechargeable Batteries
