RS PRO CR2032 Battery Holder Surface Mount

Get a bulk buy discount

Add 5 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$2.05

(exc. GST)

$2.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 11 January 2027
  • Plus 140 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.05-
5 +$1.6818%

*price indicative

RS Stock No.:
185-4780
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

CR2032

Number of Cells

1

Sub Type

Battery Holder

Mount Type

PCB

Body Material

Polybutylene Terephthalate

Termination Type

Surface Mount

Width

24.3mm

Standards/Approvals

No

Diameter

20mm

Height

7.4mm

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 24.3mm x 7.4mm. It has a voltage rating of 500V (AC/DC) and a current rating of 3A.

Features and Benefits


• Material: PBT

• Operating temperature ranges between -55°C and 105°C

• Contact: Electrode: Phosphor bronze 0.2mm thick tin plated over nickel

• Insulation resistance: 1000megaohms

• Contact resistance: 30milliohms maximum

• Humidity: 40°C

Certifications


• UL 94V0 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy