Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.22
(exc. GST)
$3.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 418 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.22 |
| 5 + | $2.63 |
*price indicative
- RS Stock No.:
- 185-4776
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Nylon | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Width | 5.8mm | |
| Series | CH243 | |
| Diameter | 20mm | |
| Height | 13.1mm | |
| Length | 23.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Nylon | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Width 5.8mm | ||
Series CH243 | ||
Diameter 20mm | ||
Height 13.1mm | ||
Length 23.1mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 23.1mm x 5.8mm x 13.1mm. It has a voltage rating of 250V (AC/DC) and a current rating of 3A.
Features and Benefits
• Material: PA66 +30%GF
• Operating temperature ranges between -55°C and +85°C
• Contact: Electrode: Phosphor bronze 0.2mm thick tin plated over nickel
• Insulation resistance: 1000megaohms
• Contact resistance: 30milliohms maximum
• Humidity: 40°C
Certifications
• UL 94V0 approved
