Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $7.58 |
| 5 + | $6.22 |
*price indicative
- RS Stock No.:
- 185-4705
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | C | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Diameter | 26.2mm | |
| Length | 82.4mm | |
| Width | 57mm | |
| Series | SBH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size C | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Height 30mm | ||
Standards/Approvals No | ||
Diameter 26.2mm | ||
Length 82.4mm | ||
Width 57mm | ||
Series SBH | ||
- COO (Country of Origin):
- CN
Safety Battery Holder suitable C size x 2 cell with lead wire and Switch
The safety battery holder has a lid to retain and protect & prevent damage to circuitry and components from battery leakage.
