RS PRO CR1216, CR1220 Battery Holder Solder Tag

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$1.27

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1.27-
5 +$1.0517%

*price indicative

RS Stock No.:
185-4668
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

CR1216, CR1220

Sub Type

Battery Holder

Number of Cells

1

Body Material

Phosphor Bronze

Termination Type

Solder Tag

Standards/Approvals

No

Series

RS PRO

Diameter

12.5mm

COO (Country of Origin):
CN

RS PRO Metal Coin Cell Holder


The RS PRO metal coin cell holder is suitable for a CR1220 and CR1216 batteries. It has dimensions of 14.8mm x 12.48mm x 5.34mm.

Features and Benefits


• Material: 0.2mm phosphor bronze nickel plated

• Operating temperature ranges between -40°C and 270°C

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy