TE Connectivity CR2032 Battery Holder PCB Connection
- RS Stock No.:
- 815-231
- Mfr. Part No.:
- BAT-HLD-014-THM
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
$596.78
(exc. GST)
$656.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $596.78 | $4.973 |
*price indicative
- RS Stock No.:
- 815-231
- Mfr. Part No.:
- BAT-HLD-014-THM
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Board | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | PCB Connection | |
| Diameter | 20.3mm | |
| Length | 28.5mm | |
| Series | BAT-HLD | |
| Standards/Approvals | RoHS | |
| Height | 5.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Board | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type PCB Connection | ||
Diameter 20.3mm | ||
Length 28.5mm | ||
Series BAT-HLD | ||
Standards/Approvals RoHS | ||
Height 5.5mm | ||
- COO (Country of Origin):
- TW
The TE CONNECTIVITY coin cell battery holder designed to securely accommodate batteries. Its primary function is to ensure reliable power connectivity in various electronic applications.
Constructed from Durable materials for enhanced longevity
Designed for easy installation, streamlining assembly processes
Supports multiple battery sizes, providing versatile power solutions
Enhances electrical connectivity, improving device performance
Related links
- TE Connectivity CR2450 Battery Holder PCB Connection
- TE Connectivity CR2032 Battery Holder Leaf Spring
- TE Connectivity CR2032 Battery Holder Plug-In
- RS PRO CR2032 Battery Holder Surface Mount
- Takachi Electric Industrial CR2032 Battery Holder
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Wurth Elektronik CR2032 Battery Holder
- RS PRO CR2032 Battery Holder Leaf Spring
