Anderson Power Products, SBE320 Series 2 Way Male Battery Connector, Straight, Feed Through, 150V, 320A
- RS Stock No.:
- 612-0144
- Mfr. Part No.:
- E6342G1
- Brand:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$105.96
(exc. GST)
$116.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 18 December 2026
- Plus 13 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $105.96 |
| 100 - 499 | $104.61 |
| 500 - 999 | $100.86 |
| 1000 + | $96.93 |
*price indicative
- RS Stock No.:
- 612-0144
- Mfr. Part No.:
- E6342G1
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Feed Through | |
| Current | 320A | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Voltage | 150V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female/Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SBE320 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Feed Through | ||
Current 320A | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Voltage 150V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female/Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SBE320 | ||
160A, 320A, Connector housing with contacts and auxiliaries
Mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages
Auxiliary contacts provide the ability to incorporate a secondary sensor control unit
Genderless design
Flat wiping contacts
UL voltage rating 150 V
Pair auxiliary contacts
Silver plated contacts offer longevity when using high power
Single piece housing
Capable of 10000 connect / disconnect cycles
High Current - Anderson Power
Related links
- Anderson Power Products Straight 150V, 320A
- Anderson Power Products Cable 350A
- Anderson Power Products Straight 150V, 160A
- Anderson Power Products Straight 150V, 80A
- Anderson Power Products Straight 600V, 50A
- Anderson Power Products Straight 600V, 160A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Straight 600V, 80A
