Ecolink 65 W LED Batten Light, 240V Twin, 1 Lamp, 1.74 m Long, IP20

N

Subtotal (1 unit)*

$74.18

(exc. GST)

$81.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 64 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.18

*price indicative

RS Stock No.:
722-493
Mfr. Part No.:
911401811387
Brand:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Product Type

Batten Light

Batten Type

Twin

Length

1.74m

Luminous Flux

7800lm

Width

58mm

Depth

59mm

Power

65W

Number of Lamps

1

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Colour Temperature

4000K

Voltage

240V

Lifespan

5year

IP Rating

IP20

Diameter

7.8mm

Standards/Approvals

UKCA

Series

BTN

COO (Country of Origin):
CN
The Ecolink LED batten features a high-quality Philips driver, ensuring reliable performance. it comes with an emergency plug & play kit, offering both standard and self-test options. with an efficacy of 120lm/W and a CRI <gt/>80, it provides bright, clear lighting. easy installation is MADE possible with BESA fixing points.

Includes a high-quality Philips driver for reliable performance

Offers an emergency plug and play kit with standard and self-test options

Provides an efficacy of 120lm/W for bright lighting

Ensures a CRI <gt/>80 for accurate color rendering

Features easy installation with BESA fixing points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy