Ecolink 29 W LED Batten Light, 240V Single, 1 Lamp, 1.44 m Long, IP20

N

Subtotal (1 unit)*

$60.94

(exc. GST)

$67.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.94

*price indicative

RS Stock No.:
722-489
Mfr. Part No.:
911401811087
Brand:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Product Type

Batten Light

Batten Type

Single

Length

1.44m

Luminous Flux

3500lm

Width

58mm

Depth

59mm

Power

29W

Number of Lamps

1

Lamp Supplied

Yes

Colour

White

Lamp Type

LED

Colour Temperature

4000K

Voltage

240V

Lifespan

5year

IP Rating

IP20

Standards/Approvals

UKCA

Diameter

7.8mm

Series

BTN

COO (Country of Origin):
CN
The Ecolink LED batten features a high-quality Philips driver, ensuring reliable performance. it comes with an emergency plug & play kit, offering both standard and self-test options. with an efficacy of 120lm/W and a CRI <gt/>80, it provides bright, clear lighting. easy installation is MADE possible with BESA fixing points.

Includes a high-quality Philips driver for reliable performance

Offers an emergency plug and play kit with standard and self-test options

Provides an efficacy of 120lm/W for bright lighting

Ensures a CRI <gt/>80 for accurate color rendering

Features easy installation with BESA fixing points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy