Subtotal (1 unit)*
$708.03
(exc. GST)
$778.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.03 |
*price indicative
- RS Stock No.:
- 264-3659
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Material | Steel | |
| Product Type | Base & Arm | |
| Arm Type | Cantering | |
| Overall Length | 128.5mm | |
| Top Arm | 51mm | |
| Centring | Yes | |
| Bottom Arm | 56mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Material Steel | ||
Product Type Base & Arm | ||
Arm Type Cantering | ||
Overall Length 128.5mm | ||
Top Arm 51mm | ||
Centring Yes | ||
Bottom Arm 56mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Adjustable Wiggler Set
A versatile centring attachment that can be used in any collet chuck or 3 jaw chuck machine.,Incorporates a single centre lock clamp which simultaneously locks all of the fully articulated ball joints, reducing set-up time.
Bore centring OR Parallel to axis set-up time
Accepts all Dovetail or 8mm Spigot Indicators
8mm diameter x 40mm long mounting spigot
Includes metric level dial indicator
Supplied in a PVC storage case
Non-Magnetic Bases & Arms
Note
Fine adjustment method varies from base to base. It can be adjacent to the magnetic base or instrument clamp.
