Mitutoyo Steel Base & Arm
- RS Stock No.:
- 572-432
- Mfr. Part No.:
- 7012-10
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$560.58
(exc. GST)
$616.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.58 |
*price indicative
- RS Stock No.:
- 572-432
- Mfr. Part No.:
- 7012-10
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Material | Steel | |
| Product Type | Base & Arm | |
| Magnet Base Length | 59mm | |
| Magnet Base Width | 50mm | |
| Magnet Base Height | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Material Steel | ||
Product Type Base & Arm | ||
Magnet Base Length 59mm | ||
Magnet Base Width 50mm | ||
Magnet Base Height 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitutoyo Magnetic Flexible Stand
The Mitutoyo magnetic flexible stand is a new age adjustment device. It can be positioned in any direction and can be locked into position by a lever on the base. The user can clamp the base to any ferrous material with the magnet activated by the ON/OFF switch. This switch offers instant mounting and dismounting without any adverse effect on the indicators or workpiece surface. It includes a V groove for use with curved surfaces if required. It is ideal for use with plunger-type dial indicators with stem diameters 7.36mm to 9.5mm.
Features and Benefits
Best performance is achieved at 90° maximum operation
Overall height is 390mm
The arm will flex within almost 360°