Noga Aluminium, Steel Base & Arm

Subtotal (1 unit)*

$465.23

(exc. GST)

$511.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.23

*price indicative

RS Stock No.:
233-2993
Mfr. Part No.:
NF9038
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Base & Arm

Material

Aluminium, Steel

Clamp Base

No

Vacuum Base

No

Arm Type

Centre Lock

Overall Length

112mm

Centring

No

Top Arm

56mm

Bottom Arm

56mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga Camera range utilise a 3 jointed fully articulated holding system which provides safe and easy positioning of photographic and cine bolt on accessories such as lights and monitors. The heart of the device is a single central locking lever which locks all 3 joints simultaneously. The central locking mechanism has a smooth action and can be tightened to hold the fitted accessory firm enough to support it and allow for exact positioning before final tightening. The unit to be mounted is screwed onto the top of the arm and is securely locked using the knurled locking ring with rubber insert.

Maximum Load Weight fully extended to 4kg

Arm Weight 0.356g

Top Arm Length 56 mm

Bottom Arm Length 56 mm

OAL 112 mm

Top Male Thread (1/4)" x 20

Bottom Male Thread (3/8) x 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy