Regatta Professional Base Layer, 3XL Black Polyester, Elastane
- RS Stock No.:
- 282-7242
- Mfr. Part No.:
- TRS229BLK-3XL
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$36.33
(exc. GST)
$39.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.33 |
*price indicative
- RS Stock No.:
- 282-7242
- Mfr. Part No.:
- TRS229BLK-3XL
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Base Layer | |
| Colour | Black | |
| Material | Polyester, Elastane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Base Layer | ||
Colour Black | ||
Material Polyester, Elastane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional Black 92% Polyester 3XL
- Regatta Professional Black 92% Polyester 2XL
- Regatta Professional Black 92% Polyester XL
- Regatta Professional Black 92% Polyester L
- Regatta Professional Black 92% Polyester/8% Elastane Base Layer, XL
- Regatta Professional Black 92% Polyester S
- Regatta Professional Black 92% Polyester L
- Regatta Professional Black 8% Elastane M
