UPower Base Layer, 2XL/3XL Black Polypropylene, Elastane, Polyamide
- RS Stock No.:
- 277-2329
- Mfr. Part No.:
- WSK140BC-2_3XL
- Brand:
- UPower
Subtotal (1 unit)*
$74.84
(exc. GST)
$82.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.84 |
*price indicative
- RS Stock No.:
- 277-2329
- Mfr. Part No.:
- WSK140BC-2_3XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Base Layer | |
| Size | 2XL/3XL | |
| Colour | Black | |
| Sub Type | Thermal Long John | |
| Material | Polypropylene, Elastane, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Base Layer | ||
Size 2XL/3XL | ||
Colour Black | ||
Sub Type Thermal Long John | ||
Material Polypropylene, Elastane, Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Sports thermal and technical base layer. The high percentage of polypropylene. Polypropylene, antibacterial by nature, combined with polyamide has allowed us to deliver a resistant fabric that will not lose shape. Finally, the high elasticity makes the base layer very close fitting creating a "second skin" effect, suitable for all those operating in cold environments or in unfavourable climatic conditions.
Light weight
Breathable
Excellent thermal insulation
Related links
- UPower Black 34% Polyamide 9% Elastane Base Layer, 2XL/3XL
- UPower Black 9% Elastane 34% Polyamide Base Layer, S/M
- UPower Black 57% Polypropylene 9% Elastane Base Layer, L/XL
- UPower Black 9% Elastane 34% Polyamide Base Layer, L/XL
- UPower Black 57% Polypropylene 34% Polyamide Thermal Shirt, S/M
- Portwest Charcoal 5% Elastane 2% Polyester 2XL
- UPower Black 100% Polyester Base Layer, 2XL
- Portwest Charcoal 65% Polyamide 5% Elastane 2XL
