UPower Thermal Long Johns, M Blue Polypropylene
- RS Stock No.:
- 277-2310
- Mfr. Part No.:
- WSK100DB-M
- Brand:
- UPower
Subtotal (1 unit)*
$82.00
(exc. GST)
$90.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.00 |
*price indicative
- RS Stock No.:
- 277-2310
- Mfr. Part No.:
- WSK100DB-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | M | |
| Product Type | Thermal Long Johns | |
| Colour | Blue | |
| Sub Type | Thermal Long John | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size M | ||
Product Type Thermal Long Johns | ||
Colour Blue | ||
Sub Type Thermal Long John | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Base layer tights suitable for Road maintenance workers, Farmers, Truckers, Carpenters, Electricians, Refrigerator Technicians, Plumbers, Painters, Cleaning companies, Installers, Warehousemen, Mechanics, Builders, Fishermen, Airport staff.
Front opening
Flat seems for added comfort
Highly breathable fabric
Related links
- UPower Blue Polypropylene Thermal Long Johns, 2XL
- UPower Blue Polypropylene Thermal Long Johns, 3XL
- UPower Blue Polypropylene Thermal Long Johns, XL
- UPower Blue Polypropylene Thermal Long Johns, S
- UPower Blue Polypropylene Thermal Long Johns, 4XL
- UPower Blue Polypropylene Thermal Long Johns, L
- Helly Hansen Black 57% Merino M, 30 in
- UPower Black 100% Polyester Thermal Long Johns, M
