PULSAR Long Thermal Shirt, M Black Cotton, Modacrylic
- RS Stock No.:
- 270-9004
- Mfr. Part No.:
- XFRC101-M
- Brand:
- PULSAR
Subtotal (1 unit)*
$76.24
(exc. GST)
$83.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.24 |
*price indicative
- RS Stock No.:
- 270-9004
- Mfr. Part No.:
- XFRC101-M
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Thermal Shirt | |
| Size | M | |
| Colour | Black | |
| Sleeve Type | Long | |
| Material | Cotton, Modacrylic | |
| Standards/Approvals | B1, EN ISO 11612:2008 A1, C1 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Thermal Shirt | ||
Size M | ||
Colour Black | ||
Sleeve Type Long | ||
Material Cotton, Modacrylic | ||
Standards/Approvals B1, EN ISO 11612:2008 A1, C1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne FR Long Sleeve Top have visible FR standards to right sleeve. It has super high performance inherently flame retardant.
•Knitted cuffs for extra comfort
•Interlock knit fabric construction
