Portwest Thermal Long Johns, XS Navy Polyester, Cotton
- RS Stock No.:
- 268-1925
- Mfr. Part No.:
- B121N-XS
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.30
(exc. GST)
$22.33
(inc. GST)
- RS Stock No.:
- 268-1925
- Mfr. Part No.:
- B121N-XS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Thermal Long Johns | |
| Size | XS | |
| Colour | Navy | |
| Sub Type | Thermal Long John | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Thermal Long Johns | ||
Size XS | ||
Colour Navy | ||
Sub Type Thermal Long John | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Thermal Trousers creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. The cuffed hem and elasticated waist provide a comfortable fit.
Provides insulation and thermal protection
Available in an excellent choice of corporate colours
Related links
- Portwest Navy Polyester S
- Portwest Navy Polyester 3XL
- Goldfreeze Grey 22% Viscose 7% Coffee Carbon 7% Cotton Thermal Long Johns, XS
- Portwest Navy Cotton XXL
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Long Johns, XS
- PULSAR White Polyester Thermal Long Johns, XS
- Portwest Navy 60% Modacrylic Cotton Thermal Long Johns, M
- Portwest Navy 60% Modacrylic Cotton Thermal Long Johns, 3XL

