ProGARM Thermal Long Johns, L Yarn

Unavailable
RS will no longer stock this product.
RS Stock No.:
242-5352
Mfr. Part No.:
8220-NAV-L
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Thermal Long Johns

Size

L

Sub Type

Leggings

Material

Yarn

Standards/Approvals

EN 1149-5:2018, EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGRAM L size comfortable base layer leggings/long johns, ideal for wearing under our trousers or coveralls for added protection, comfort and warmth. Part of a two-garment set to be worn in conjunction with base layer top 8210 as a matching set.

Extra soft fabric

Contrast threads

Fully machine washable

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy