ProGARM Long Thermal Shirt, M Navy Yarn
- RS Stock No.:
- 242-5346
- Mfr. Part No.:
- P09-8210-M
- Brand:
- ProGARM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5346
- Mfr. Part No.:
- P09-8210-M
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | M | |
| Product Type | Thermal Shirt | |
| Colour | Navy | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | Yarn | |
| Standards/Approvals | EN ISO 11612:2015, EN 1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size M | ||
Product Type Thermal Shirt | ||
Colour Navy | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material Yarn | ||
Standards/Approvals EN ISO 11612:2015, EN 1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGRAM M size comfortable base layer top, ideal for wearing under our polo shirts, sweatshirts and coveralls for added protection, comfort and warmth. Part of a two-garment set to be worn in conjunction with base layer leggings 8220 as a matching set.
Extra soft fabric
Thumb hole for extra hand protection
Extended back
Contrast threads
L-Shaped seams for wearer comfort
Fully machine washable
