Fristads Sleeveless Base Layer, 80C Dark Navy 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey
- RS Stock No.:
- 689-273
- Mfr. Part No.:
- 301309-544-4674
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$132.39
(exc. GST)
$145.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.39 |
*price indicative
- RS Stock No.:
- 689-273
- Mfr. Part No.:
- 301309-544-4674
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 80C | |
| Product Type | Base Layer | |
| Colour | Dark Navy | |
| Sub Type | Base Layer | |
| Sleeve Type | Sleeveless | |
| Material | 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey | |
| Standards/Approvals | OEKO-TEX Certified | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 80C | ||
Product Type Base Layer | ||
Colour Dark Navy | ||
Sub Type Base Layer | ||
Sleeve Type Sleeveless | ||
Material 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey | ||
Standards/Approvals OEKO-TEX Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Fristads Bra is expertly designed for those who require effective flame-resistant attire without compromising on comfort or compliance. This innovative garment features adjustable elastic straps and a double fabric front for enhanced durability and fit. Certified according to EN ISO 14116 Index 3 and EN 1149-5, it ensures safety in high-risk environments. The breathable jersey material, woven from 54% modacrylic, 44% cotton, and 2% anti-static fibre, offers inherent flame protection while being PFAS-free. With a weight of 170 g/m², it provides a lightweight option for those on the move.
Approved according to EN ISO 14116 Index 3 for flame resistance
Certified under EN 1149 5 for anti static properties
Made from a breathable jersey blend for comfort during wear
Inherent flame protection ensures safety in hazardous environments
PFAS free material offers a healthier option for users
Related links
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 75B
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 85C
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 95D
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 90E
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 85E
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 85D
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 90D
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic 95E
