Portwest Base Layer, M Black Merino Wool
- RS Stock No.:
- 606-285
- Mfr. Part No.:
- B184BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
$110.12
(exc. GST)
$121.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.12 |
*price indicative
- RS Stock No.:
- 606-285
- Mfr. Part No.:
- B184BKRM
- Brand:
- Portwest
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
| Brand | Portwest | |
| Size | M | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sub Type | Base Layer | |
| Material | Merino Wool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Base Layer | ||
Colour Black | ||
Sub Type Base Layer | ||
Material Merino Wool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Wool 1/4 Zip Baselayer Top features a high merino wool content for enhanced thermal protection. Naturally moisture-wicking, breathable, and with anti-odour properties, this fabric keeps the wearer comfortable. Designed as a baselayer, it draws moisture away from the body to keep the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for added comfort and performance.
Naturally moisture wicking and breathable
Provides insulation and thermal protection
Antimicrobial and anti-odour properties
Designed with a comfort fit
Ideal for all seasons
Flat lock seams for extra comfort
Related links
- Portwest Black Merino Wool Base Layer, M
- Portwest Black Merino Wool Base Layer, S
- Portwest Black Merino Wool Base Layer, 2XL
- Portwest Black Merino Wool Base Layer, XL
- Portwest Black Merino Wool Base Layer, L
- Portwest Black 50% Polyester M
- Merino Wool Base Layers | RS
- Portwest Black 100% Polyester Base Layer, M