Kustom Kit Black Bodywarmer, L

Subtotal (1 unit)*

$42.18

(exc. GST)

$46.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.18

*price indicative

RS Stock No.:
148-083
Mfr. Part No.:
KK352-BLK-LGE
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Size

L

Product Type

Bodywarmer

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
BD
This Regular Fit Arundel V Neck Sweater in black from Kustom Kit is a versatile knitwear garment for men that offers a smart and durable option. It features a fine gauge knit made of 50 percent cotton and 50 percent acrylic, with a 12 gauge weight. The sweater includes 1x1 rib cuffs and welt, fully fashioned armholes and a tubular linked mitred V neck for added style and comfort.

Fashioning marks to front neck

Regular fit design for a comfortable wear

Machine washable for easy care

Stylish tubular linked V neck for a smart look

Reinforced back shoulder for enhanced strength

Woven back neck label for a professional finish

Ideal for casual everyday wear
Perfect for layering with other clothing items
Great for creating both casual and smart outfits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy