SICK Laser Bar Code Reader
- RS Stock No.:
- 284-9210
- Mfr. Part No.:
- CLV615-F2000 / 1058334
- Brand:
- SICK
Subtotal (1 unit)*
$4,112.41
(exc. GST)
$4,523.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,112.41 |
*price indicative
- RS Stock No.:
- 284-9210
- Mfr. Part No.:
- CLV615-F2000 / 1058334
- Brand:
- SICK
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
| Brand | SICK | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| 2D Scanning | No | |
| Interface Type | EtherCAT, PROFIBUS-DP, PROFINET, Serial, CAN | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Scanning Rate | 1000scan/s | |
| Indication | Beeper, LED | |
| Maximum Operating Temperature | 40°C | |
| Maximum Scanning Distance | 330mm | |
| Depth | 38mm | |
| Standards/Approvals | UL, EN 60825-1:2014, EAC, EN 60068-2-27, IEC 60825-1:2014, EN 61000-6-3 | |
| Width | 66mm | |
| Weight | 106g | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
2D Scanning No | ||
Interface Type EtherCAT, PROFIBUS-DP, PROFINET, Serial, CAN | ||
LCD Display No | ||
Wireless Connectivity No | ||
Minimum Operating Temperature 0°C | ||
Maximum Scanning Rate 1000scan/s | ||
Indication Beeper, LED | ||
Maximum Operating Temperature 40°C | ||
Maximum Scanning Distance 330mm | ||
Depth 38mm | ||
Standards/Approvals UL, EN 60825-1:2014, EAC, EN 60068-2-27, IEC 60825-1:2014, EN 61000-6-3 | ||
Width 66mm | ||
Weight 106g | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
Overview
The fixed mount barcode scanners CLV61x offer a fixed focus optical system and support various communication interfaces including PROFINET, Serial, CAN, PROFIBUS DP, and EtherCAT. They are equipped with a cable connection variant and have a maximum reading distance of 330 mm, with a code resolution ranging from 0.35 mm to 0.5 mm. These scanners are designed for reading printed codes on labels and feature a line scanner sensor type with a glass window material. They are not suitable for cold storage applications and have an enclosure rating of IP65. The CLV61x fixed mount barcode scanner impresses with its compact design and can be easily integrated even where space is tight. The versatile communication interfaces enable use of scanners in countless applications. For example, the integrated CAN bus networks several fixed mount barcode scanners into one system.
In intralogistics, the CLV61x is always the right choice, either in the dual-port type with two integrated PROFINET connections or with corresponding connection technology such as the Connection Device Fieldbus module or an IO-Link master. Different product variants ensure flexible connection to all common fieldbus and industrial Ethernet interfaces. This means the CLV61x can be configured directly from the control environment.
At a glance
Reading field and rugged design ideal for intralogistics applications
Flexible interface concept: CANopen, SICK CAN sensor network, serial, PROFIBUS DP, PROFINET, EtherCAT, IO-Link
SICK CAN sensor network for networking multiple fixed mount barcode scanners or multiplexers/servers
Connection option for trigger sensors in IO-Link devices
Your Benefit
The right scanner variant of the CLV61x for each application
An optimized reading field for container identification on a conveyor belt, in combination with the intuitive SOPAS user interface, enables quick and easy integration into your conveyor system
Compact design enables installation even in applications with limited space
Less programming time required for the control system, since data can be transmitted to the control system in the desired format
Depending on the variant, CLV61x fixed mount barcode scanners can be used as multiplexers in any SICK CAN sensor network, so additional multiplexers are not required
The optional configuration cloning module in combination with the quick-release mounting bracket enables very fast replacement time in the event of a fault
Applications
Fields of applications
Storage and conveyor technology: container identification, positioning and compartment identification, pallet identification, cold storage
Food and beverage: legibility checking of barcodes directly after printing, barcode identific