Siemens 2D Scanning Bar Code Reader

Subtotal (1 unit)*

$21,555.31

(exc. GST)

$23,710.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,555.31

*price indicative

RS Stock No.:
282-3324
Mfr. Part No.:
6GF3560-0HE10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bar Code Reader

2D Scanning

Yes

Light Source

LED

Wireless Connectivity

No

Interface Type

RS422, RS232

Indication

LED

Maximum Scanning Rate

30scan/s

Maximum Scanning Distance

3m

Maximum Operating Temperature

50°C

Standards/Approvals

No

Width

68mm

Weight

550g

Depth

45mm

Height

122mm

COO (Country of Origin):
DE
The Siemens Optical Reader features an impressive resolution of 2592 x 2048 pixels, ensuring high definition image capture. With maximum processing and communication speed capabilities, it ensures swift performance in data processing and transfer tasks. Functionally, it excels in both 1D and 2D code reading, making it versatile for various application requirements.

Shock resistance

IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy