- RS Stock No.:
- 213-1743
- Mfr. Part No.:
- IDM260-311S RS-232 Kit
- Brand:
- Sick
View all Barcode Scanners
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,480.67
(exc. GST)
$1,628.74
(inc. GST)
units | Per unit |
1 + | $1,480.67 |
- RS Stock No.:
- 213-1743
- Mfr. Part No.:
- IDM260-311S RS-232 Kit
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Overview
At a glance
Identification of all standard 1D, stacked, and 2D codes
Reliable, secure, and fast code reading
Rugged, stable housing with IP 65 enclosure rating
Supports all common corded and cordless interfaces as well as industrial fieldbuses via SICK connectivity
Good read feedback via LED, beeper, and vibration
Reliable, secure, and fast code reading
Rugged, stable housing with IP 65 enclosure rating
Supports all common corded and cordless interfaces as well as industrial fieldbuses via SICK connectivity
Good read feedback via LED, beeper, and vibration
Your Benefit
Quick and accurate identification even of poorly printed bar codes eliminates the need to enter data manually
Highly reliable thanks to IP65 industrial enclosure rating and rugged housing
Easy focusing of bar codes thanks to the clearly visible laser line
Simple and flexible integration into industrial fieldbus networks using SICK connectivity
Simple and intuitive operation through multiple read confirmation
Highly reliable thanks to IP65 industrial enclosure rating and rugged housing
Easy focusing of bar codes thanks to the clearly visible laser line
Simple and flexible integration into industrial fieldbus networks using SICK connectivity
Simple and intuitive operation through multiple read confirmation
The IDM26x mobile hand-held scanner securely and reliably identifies two-dimensional codes, and all standard linear or stacked codes. Thanks to its rugged, IP65-protected housing, the mobile hand-held scanner is able to withstand adverse ambient conditions. At the same time, however, it is light, easy to hold, and can be used simply and intuitively due to its triple read feedback via LED, beeper, and vibration. The wireless variants ensure flexibility and mobility. For integration into industrial fieldbuses, such as PROFIBUS or PROFINET, SICK connection modules can be used. The combination of reliable code reading, rugged design, and SICK connectivity enables use in an extremely wide range of industrial fields of application.
Applications
Production control and traceability of products or components in the automotive, electronics, solar and consumer goods industries
Warehouses and distribution centers, e.g., for incoming goods, order picking, and dispatch
Identification of the cardboard packaging
Identification of the cardboard packaging
Mobile material identification
Mobile identification of inspection data
Manual detection of warp beams with code reader
Mobile identification solutions
Manual object scans
Manually reading the baggage label
Reading the baggage label
ULD identification with bar codes
Manual identification of objects
Picking and booking directly in the suspended drivers cab
Warehouses and distribution centers, e.g., for incoming goods, order picking, and dispatch
Identification of the cardboard packaging
Identification of the cardboard packaging
Mobile material identification
Mobile identification of inspection data
Manual detection of warp beams with code reader
Mobile identification solutions
Manual object scans
Manually reading the baggage label
Reading the baggage label
ULD identification with bar codes
Manual identification of objects
Picking and booking directly in the suspended drivers cab
Note
Specifications
Attribute | Value |
---|---|
Model | IDM160 |
Product Type | Barcode Scanner |
Maximum Scan Distance | 400mm |
Wireless | No |
Bluetooth | No |
2D Scanning | Yes |
LCD Display | No |
Dimensions | 104 x 76.3 x 176mm |
Weight | 208g |
Depth | 104mm |
Height | 176mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Width | 76.3mm |