Hirschmann Test & Measurement Green Female Banana Connector, 2mm Connector, Solder Termination, 6A, 60V dc, Tin Plating
- RS Stock No.:
- 280-8775
- Mfr. Part No.:
- 930320104
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 bag of 5 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $3.00 | $15.00 |
| 25 - 45 | $2.768 | $13.84 |
| 50 + | $2.634 | $13.17 |
*price indicative
- RS Stock No.:
- 280-8775
- Mfr. Part No.:
- 930320104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Green | |
| Gender | Female | |
| Termination Method | Solder | |
| Voltage Rating | 60V dc | |
| Connector Size | 2mm | |
| Current Rating | 6A | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Green | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Connector Size 2mm | ||
Current Rating 6A | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets comes with 2 mm diameter miniature coupling, insulated, tin-plated copper beryllium contact spring with solder connection. Flexible, shatter-proof insulated sleeve. For making up connecting leads with a maximum external diameter of 2 mm.
Connection solder connection
Contact spring copper beryllium
Temperature range -20°C °C to +60°C °C
Contact spring copper beryllium
Temperature range -20°C °C to +60°C °C
Related links
- Hirschmann Test & Measurement Green Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Yellow Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Black Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Black Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Green Female Banana Socket Solder Termination 60V dc Tin
