Hirschmann Test & Measurement Red Female Test Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Tin Plating
- RS Stock No.:
- 155-9957
- Mfr. Part No.:
- 930224101
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$7.14
(exc. GST)
$7.855
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,050 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.428 | $7.14 |
| 25 - 45 | $1.392 | $6.96 |
| 50 + | $1.374 | $6.87 |
*price indicative
- RS Stock No.:
- 155-9957
- Mfr. Part No.:
- 930224101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Red | |
| Gender | Female | |
| Termination Method | Solder | |
| Voltage Rating | 60V dc | |
| Connector Size | 2mm | |
| Current Rating | 6A | |
| Contact Plating | Tin | |
| Spring Contact | Yes | |
| Length | 10.25mm | |
| Contact Material | Brass | |
| Type | Test Connector | |
| Insulation Material | PC | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Red | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Connector Size 2mm | ||
Current Rating 6A | ||
Contact Plating Tin | ||
Spring Contact Yes | ||
Length 10.25mm | ||
Contact Material Brass | ||
Type Test Connector | ||
Insulation Material PC | ||
- COO (Country of Origin):
- DE
Hirschmann Test & Measurement 2mm Circuit Board Test Sockets
Complying with DIN 41649 dimensions, this 2mm diameter miniature test socket is suitable for testing and measuring printed circuits during their operation. Red in colour with spring made contacts from phosphorus bronze and tin plated, this socket allows users to plug in vertically and horizontally with the 2 connectors.
Features and Benefits:
• Solder termination
• Horizontal and vertical plug in
• Horizontal and vertical plug in
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Hirschmann Test & Measurement Red Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Black Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Black Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Yellow Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Green Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Test Socket Solder Termination 60V dc, Tin Plating
