Hirschmann Test & Measurement Yellow Female Banana Connector, 2 mm Connector, Solder Termination, 60 V, Tin Plating
- RS Stock No.:
- 280-8773
- Distrelec Article No.:
- 304-42-022
- Mfr. Part No.:
- 930320103
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
$15.17
(exc. GST)
$16.685
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $3.034 | $15.17 |
| 25 - 45 | $2.798 | $13.99 |
| 50 + | $2.662 | $13.31 |
*price indicative
- RS Stock No.:
- 280-8773
- Distrelec Article No.:
- 304-42-022
- Mfr. Part No.:
- 930320103
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Yellow | |
| Product Type | Banana Connector | |
| Gender | Female | |
| Termination Method | Solder | |
| Current | 6A | |
| Voltage | 60 V | |
| Connector Size | 2 mm | |
| Contact Plating | Tin | |
| Spring Contact | Yes | |
| Length | 39mm | |
| Contact Material | Beryllium Copper Alloy | |
| Connector Type | Test Connector | |
| Insulation Material | Plasticised Polyvinyl Chloride | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Yellow | ||
Product Type Banana Connector | ||
Gender Female | ||
Termination Method Solder | ||
Current 6A | ||
Voltage 60 V | ||
Connector Size 2 mm | ||
Contact Plating Tin | ||
Spring Contact Yes | ||
Length 39mm | ||
Contact Material Beryllium Copper Alloy | ||
Connector Type Test Connector | ||
Insulation Material Plasticised Polyvinyl Chloride | ||
Standards/Approvals IEC 61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets comes with 2 mm diameter miniature coupling, insulated, tin-plated copper beryllium contact spring with solder connection. Flexible, shatter-proof insulated sleeve. For making up connecting leads with a maximum external diameter of 2 mm.
Connection solder connection
Contact spring copper beryllium
Temperature range -20°C °C to +60°C °C
Related links
- Hirschmann Test & Measurement Yellow Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Green Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Black Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Solder Termination 60V dc Tin
- Hirschmann Test & Measurement Black Female Test Socket Solder Termination 60V dc, Tin Plating
