Hirschmann Test & Measurement Black Female Banana Socket, 2 mm Connector, Screw Termination, 60 V, Tin Plating
- RS Stock No.:
- 155-9761
- Distrelec Article No.:
- 304-37-430
- Mfr. Part No.:
- 930320100
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$19.36
(exc. GST)
$21.295
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 10 left, shipping from 22 January 2026
- Plus 2,150 left, shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.872 | $19.36 |
| 250 - 495 | $3.796 | $18.98 |
| 500 + | $3.728 | $18.64 |
*price indicative
- RS Stock No.:
- 155-9761
- Distrelec Article No.:
- 304-37-430
- Mfr. Part No.:
- 930320100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Black | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Current | 6A | |
| Termination Method | Screw | |
| Voltage | 60 V | |
| Connector Size | 2 mm | |
| Contact Plating | Tin | |
| Spring Contact | Yes | |
| Length | 39mm | |
| Connector Type | Banana Socket | |
| Contact Material | Beryllium Copper Alloy | |
| Insulation Material | Plasticised Polyvinyl Chloride | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Black | ||
Product Type Banana Socket | ||
Gender Female | ||
Current 6A | ||
Termination Method Screw | ||
Voltage 60 V | ||
Connector Size 2 mm | ||
Contact Plating Tin | ||
Spring Contact Yes | ||
Length 39mm | ||
Connector Type Banana Socket | ||
Contact Material Beryllium Copper Alloy | ||
Insulation Material Plasticised Polyvinyl Chloride | ||
Standards/Approvals CE, IEC 61010 | ||
- COO (Country of Origin):
- DE
Hirschmann Test & Measurement Banana Plug
The Hirschmann Test & Measurement black banana plug is a female, spring-loaded connector. It has an insulated, 2mm, miniature connection and a flexible, shatter-proof insulated sleeve. The connector has a voltage rating of 30VAC, 60VDC with a current rating of 6A.
Features and Benefits
Nickel plated copper beryllium contact
Length is 39mm
PVC-P insulation material
Solder termination
Volume resistance is 6milliohm
Applications
Electrical connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Laboratory range for 2 mm 6 A miniature coupling, MKU 1
From Hirschmann Test and Measurement, this Ø 2 mm miniature connection Contact Spring is made from copper beryllium and is nickel-plated and has a soldered connection. The 2mm connector features a flexible hard wearing insulating sleeve, and is designed to be mounted on a 2mm cable.
Features and Benefits:
• Solder termination
• Continuous operating current of 6A
• Volume resistance of 6 mΩ
• A permitted Temperature range of -25 °C to +60 °C
.
Related links
- Hirschmann Test & Measurement Black Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Banana Socket Screw Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Black Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Red Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Green Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Yellow Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 60V dc Tin
