- RS Stock No.:
- 263-9096
- Mfr. Part No.:
- 228-2-I-N
- Brand:
- Electro PJP
7 In Global stock for delivery within 10 working day(s)
125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.50
(exc. GST)
$2.75
(inc. GST)
Units | Per unit |
1 + | $2.50 |
- RS Stock No.:
- 263-9096
- Mfr. Part No.:
- 228-2-I-N
- Brand:
- Electro PJP
Related links
- Electro PJP Green Plug In Termination 600V
- Electro PJP Yellow Female Banana Socket 10A, 600V
- Electro PJP Black Female Banana Socket 36A, 600 → 1000V
- Electro PJP Black Female Banana Socket 25A, 600 → 1000V
- Electro PJP Black Female Banana Socket Tab Termination 1kV
- Electro PJP Red Female Banana Socket 10A, 600V
- Electro PJP Blue Female Banana Socket 10A, 600V
- Electro PJP Green Female Banana Socket 10A, 600V