- RS Stock No.:
- 268-9429
- Mfr. Part No.:
- 3270-I-N
- Brand:
- Electro PJP
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2.08
(exc. GST)
$2.29
(inc. GST)
Units | Per unit |
1 + | $2.08 |
- RS Stock No.:
- 268-9429
- Mfr. Part No.:
- 3270-I-N
- Brand:
- Electro PJP
Related links
- Banana Connectors
- Banana Jacks
- Banana Plugs
- Electro PJP Red Female Banana Socket Tab Termination 1kV
- Electro PJP Green Female Banana Socket Tab Termination 1kV
- Electro PJP Black Female Banana Socket 36A, 600 → 1000V
- Electro PJP Black Female Banana Socket 25A, 600 → 1000V
- Electro PJP Black Female Banana Socket 10A, 600V