- RS Stock No.:
- 263-9095
- Mfr. Part No.:
- 228-2-I-Jv
- Brand:
- Electro PJP
15 In Global stock for delivery within 10 working day(s)
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.90
(exc. GST)
$3.19
(inc. GST)
Units | Per unit |
1 + | $2.90 |
- RS Stock No.:
- 263-9095
- Mfr. Part No.:
- 228-2-I-Jv
- Brand:
- Electro PJP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Electro PJP safety banana socket have 10 mm round nut and 4.8 x 9 mm flat connecting tab. Its contacts are Brass or NI coated. The color of the product is yellow-green and it has PA6.6 type of insulation.
10 mm unscrewed nut
Rated current is 10 A
Rated voltage is 600 V
Rated current is 10 A
Rated voltage is 600 V
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Gender | Female |
Termination Method | Plug In |
Voltage Rating | 600V |
Current Rating | 10A |